The EP610DC-30 is a 24-terminal dual DIP microcontroller with a commercial temperature grade and a supply voltage range of 4.75V to 5.25V. It operates within a temperature range of 0°C to 70°C and features a clock frequency of up to 33.3 MHz. The device has 16 I/O lines and is packaged in a DIP-24 format.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 33.3 |
| Number of I/O Lines | 16 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |