The EP610DC-35 is a commercial temperature microcontroller with 24 terminals and a dual terminal position. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum clock frequency of 28.6 MHz. The device is supplied with a nominal voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. It features 16 I/O lines and is packaged in a 24-pin dual in-line (DIP) format.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 28.6 |
| Number of I/O Lines | 16 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |