UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 33.3 |
| Number of I/O Lines | 16 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |