The EP610LC-15 is a 28-pin quad flat no-lead chip carrier with a commercial temperature grade and a supply voltage range of 4.75 to 5.25V. It operates at a maximum clock frequency of 71.4 MHz and has 16 I/O lines. The device is packaged in a QCCJ package and has a terminal position of quad. The operating temperature range is from 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 71.4 |
| Number of I/O Lines | 16 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |