The EP610PC-20 is a commercial temperature microcontroller with 24 terminals in a dual terminal position, packaged in a 24-pin DIP. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum clock frequency of 55.6 MHz. The device has 16 I/O lines and is powered by a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. The microcontroller is manufactured by Rochester Electronics.
Checking distributor stock and pricing after the page loads.
Rochester Electronics EP610PC-20 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 31.6865 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 55.6 |
| Number of I/O Lines | 16 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |