The EP610PI-30 is a 24-pin dual in-line package (DIP) microcontroller with an industrial temperature range of -40°C to 85°C. It operates on a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device has a maximum clock frequency of 33.3 MHz and features 16 I/O lines. The package dimensions are 7.62mm in width and 31.6865mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 31.6865 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 33.3 |
| Number of I/O Lines | 16 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |