This 40-pin dual-in-line integrated circuit operates within an industrial temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device can handle a clock frequency of up to 66.6 MHz. It features 24 I/O lines and is packaged in a DIP format.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T40 |
| Width | 15.24 |
| Length | 52.07 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 66.6 |
| Number of I/O Lines | 24 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |