The EP910IPC-12 is a commercial-grade integrated circuit with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a 40-pin dual-in-line package and a nominal supply voltage of 5 volts. The device can operate at clock frequencies up to 76.9 MHz and has 24 I/O lines. The EP910IPC-12 is a general-purpose microcontroller suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics EP910IPC-12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.4256 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 76.9 |
| Number of I/O Lines | 24 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |