The EP910PI-35 is a 40-pin dual-in-line industrial-grade microcontroller with a maximum operating temperature of 85 degrees Celsius. It has a nominal supply voltage of 5 volts and a minimum and maximum supply voltage of 4.5 and 5.5 volts, respectively. The device operates at a maximum clock frequency of 28.6 MHz and features 24 I/O lines. It is packaged in a 40-pin dual-in-line package with a width of 15.24 mm and a length of 52.4256 mm. The microcontroller is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.4256 |
| Pin Count | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 28.6 |
| Number of I/O Lines | 24 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |