The EPF10K30AFI256-2 is a 256-pin microcontroller from Rochester Electronics. It operates over an industrial temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V. The device has 191 I/O lines and is packaged in a 17x17mm S-PBGA-B256 package. The microcontroller is suitable for use in industrial applications where high reliability is required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of I/O Lines | 191 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |