The EPF81188ARC240-2 is a commercial temperature, 240-pin quad flatpack microcontroller from Rochester Electronics. It operates at a nominal supply voltage of 5V, with a minimum supply voltage of 4.75V and a maximum supply voltage of 5.25V. The device is suitable for use in applications requiring a temperature range of 0 to 70°C. The microcontroller has 184 I/O lines and is packaged in a 32x32mm FQFP package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of I/O Lines | 184 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |