The EPM7128ATC100-10F is a commercial temperature FPGA from Rochester Electronics with a JEDEC package code of S-PQFP-G100. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has 100 terminals and a pin count of 100, with 84 I/O lines. It operates at a supply voltage of 3.3V, with a minimum supply voltage of 3V and a maximum supply voltage of 3.6V. The device can operate at a clock frequency of up to 125 MHz.
Rochester Electronics EPM7128ATC100-10F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 125 |
| Number of I/O Lines | 84 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.