The EPM7128ATC100-12 is a 100-pin quad flat pack FPGA from Rochester Electronics. It operates at a supply voltage of 3.3V, with a maximum frequency of 72.5MHz. The device is rated for commercial temperature operation, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The FPGA has 84 I/O lines and is packaged in a 14mm x 14mm LFQFP.
Rochester Electronics EPM7128ATC100-12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 72.5 |
| Number of I/O Lines | 84 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.