EE PLD, 10 ns, PQFP208, PLASTIC, QFP-208
Checking distributor stock and pricing after the page loads.
Rochester Electronics EPM7256AQC208-10 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 93.5 |
| Number of I/O Lines | 164 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |