The EPM9400RC208-15 is a commercial temperature quad microcontroller available in a 208-pin FQFP package. It operates over a temperature range of 0 to 70 degrees Celsius. The device requires a supply voltage of 4.75 to 5.25 volts and can handle clock frequencies up to 117.6 MHz. It features 139 I/O lines and is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 117.6 |
| Number of I/O Lines | 139 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |