The ER5911-I/P is an 8-pin DIP OTP ROM IC with 128 words of memory. It operates over an industrial temperature range of -40°C to 85°C and is powered by a nominal 5V supply voltage. The device is available in a DIP package with a width of 7.62mm and a length of 10.033mm. It is a serial memory IC with a single function.
Checking distributor stock and pricing after the page loads.
Rochester Electronics ER5911-I/P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 10.033 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | SERIAL |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |