The FAN1581D15X is a linear voltage regulator LDO with a nominal output voltage of 1.5V, input voltage range of 1.75V to 5.5V, and maximum output current of 5A. It is packaged in a TO-252 package and has an operating temperature range of 0°C to 125°C. The device is suitable for use in a variety of applications including power management and voltage regulation.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 6.095 |
| Length | 6.54 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.75 |
| Output Voltage1-Min | 1.47 |
| Output Voltage1-Max | 1.53 |
| Output Current1-Max | 5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |