2.5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO4, PLASTIC, TO-252AD, DPAK-5/4
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 6.095 |
| Length | 6.54 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.75 |
| Output Voltage1-Min | 2.474 |
| Output Voltage1-Max | 2.526 |
| Output Current1-Max | 5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |