The FAN1581MX is a single linear voltage regulator LDO with an output voltage range of 1.237V to 5.7V and a maximum output current of 5A. It is packaged in a TO-263 and has a maximum operating temperature of 125C. The regulator has a dropout voltage of 0.6V and is suitable for use in a variety of applications requiring a stable voltage supply.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 9.2 |
| Length | 10 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.237 |
| Output Voltage1-Max | 5.7 |
| Output Current1-Max | 5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |