The FAN1582D25X is a linear voltage regulator with a nominal output voltage of 2.5V and a maximum output current of 3A. It operates over a temperature range of 0°C to 125°C. The device has a dropout voltage of 0.6V and is available in a TO-252 package. The FAN1582D25X is suitable for use in a variety of applications where a low-dropout voltage regulator is required.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 6.1 |
| Length | 6.575 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 7 |
| Input Voltage-Min | 5.1 |
| Output Voltage1-Min | 2.474 |
| Output Voltage1-Max | 2.526 |
| Output Current1-Max | 3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |