The FAN1587AM33X is a 3.3V linear voltage regulator with a maximum output current of 3A. It has a single output voltage of 3.3V with a dropout voltage of 1.3V. The device operates over a temperature range of 0°C to 125°C. It is packaged in a TO-263 package with a pin count of 4. The FAN1587AM33X is a single-function device with a terminal position of single and a JEDEC package code of R-PSSO-G3.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 9.145 |
| Length | 9.97 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 4.8 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 3 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 1.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |