The FAN1587AMX is a 3-pin linear voltage regulator from Rochester Electronics. It has a maximum output voltage of 3.6V and a minimum output voltage of 1.5V. The regulator can handle a maximum output current of 3A. It is packaged in a TO-263 plastic package and has an operating temperature range of 0°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 9.145 |
| Length | 9.97 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.5 |
| Output Voltage1-Max | 3.6 |
| Output Current1-Max | 3 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 1.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |