ADJUSTABLE POSITIVE LDO REGULATOR, 1.2 V DROPOUT, PSSO2, PLASTIC, TO-252, 3 PIN
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 5.775 |
| Length | 6.54 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.2 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |