The FAN2503S26X is a dual linear voltage regulator with a 2.6V output voltage and a maximum junction temperature of 125°C. It has a minimum input voltage of 2.7V and a maximum input voltage of 6.5V. The regulator can supply a maximum current of 0.15A. It is packaged in a LSSOP package and has a dual terminal position. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 2.548 |
| Output Voltage1-Max | 2.652 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.6 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.18 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |