The FAN2508S33X is a dual linear voltage regulator with a nominal output voltage of 3.3V and a maximum output current of 50mA. It operates from a minimum input voltage of 2.7V and a maximum input voltage of 6.5V. The device is packaged in a 5-pin LSSOP package and has a maximum operating temperature of 125°C. It is suitable for use in a variety of applications, including power management and voltage regulation.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.05 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.075 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |