The FAN2509S25X is a dual linear voltage regulator from Rochester Electronics. It has 5 terminals and a dual terminal position. The device is packaged in an LSSOP-5 package with a width of 1.65mm and a length of 2.9mm. The regulator operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 6.5V and a minimum input voltage of 2.7V. The output voltage is nominally 2.5V with a maximum dropout voltage of 0.075V and a maximum output current of 50mA.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 0.05 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.075 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |