The FAN4800ASMY is an industrial-grade DC/DC controller from Rochester Electronics. It operates over a temperature range of -40°C to 105°C and has a 16-pin SOP package. The device has a single function and a maximum input voltage of 28V, with a minimum input voltage of 9.3V. It is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics FAN4800ASMY technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 9.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.