The FAN5019MTCX is a DC/DC controller from Rochester Electronics. It has 28 terminals and operates over a temperature range of 0 to 85°C. The device is available in a 28-pin TSSOP package. It can handle input voltages between 10.2 and 13.8 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 13.8 |
| Input Voltage-Min | 10.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |