The FAN5032MPX is a quad DC/DC controller from Rochester Electronics. It features a 40-pin HVQCCN package with a terminal position of QUAD. The device operates within a temperature range of 0 to 85°C. The FAN5032MPX is a single-function device with a pin count of 40.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| REACH | unknown |
| Military Spec | False |