The FAN5109MX is a commercial extended SOP buffer/inverter MOSFET driver from Rochester Electronics. It operates within a temperature range of 0 to 85 degrees Celsius and has a nominal supply voltage of 12 volts, with a minimum of 10 volts and a maximum of 13.5 volts. The device has 8 terminals and is a single-function IC with a JEDEC package code of R-PDSO-G8, measuring 3.91mm in width and 4.9mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 13.5 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |