The FAN5608HMPX is an industrial-grade LED display driver from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.7V and 5V. This quad driver features a maximum frequency of 0.5MHz and is packaged in a 12-pin HVQCCN. The device is designed for use in industrial applications and meets the requirements of industrial temperature grade.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N12 |
| Width | 4 |
| Length | 4 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |