The FAN7085MX is a half bridge based MOSFET driver from Rochester Electronics, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 0V and 20V. The device features 8 terminals and is packaged in an 8-pin R-PDSO-G8 package with dimensions of 3.91mm in width and 4.9mm in length. It is a single-function device with a supply voltage of 5V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 0 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| REACH | unknown |
| Military Spec | False |