The FAN7311G is a commercial extended temperature LCD driver IC with a supply voltage range of 5V to 25.5V and a nominal supply voltage of 12V. It has 20 terminals and operates over a temperature range of -25°C to 85°C. The device is packaged in a lead-free SSOP-20 package. It is designed for use in liquid crystal display applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 25.5 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |