HALF BRIDGE BASED PRPHL DRVR, PDSO8, LEAD FREE, SOIC-8
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Voltage | 620V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |