The FAN7527BM is an 8-pin SOP-8 DC/DC controller IC with a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. It has a dual terminal position and a JEDEC package code of R-PDSO-G8. The device has a width of 3.9mm and a length of 4.9mm. It is designed for use in applications with input voltages between 9.5V and 25V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 9.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |