1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, PDSO8, SOP-8
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 15V |
| Packaging | Bulk |
| Power Dissipation | 420mW |
| Quiescent Current | 100uA |
| RoHS | Not Compliant |