SWITCHING CONTROLLER, 110 kHz SWITCHING FREQ-MAX, PDIP8, ROHS COMPLIANT, MS-001BA, DIP-8
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.805 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| REACH | unknown |
| Military Spec | False |