0.25 A SWITCHING CONTROLLER, 300 kHz SWITCHING FREQ-MAX, PDSO10, LEAD FREE, SSOP-10
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| RoHS | Not Compliant |