The FAN7601N is an 8-pin DIP DC/DC controller from Rochester Electronics. It operates over a temperature range of -25°C to 125°C and accepts input voltages between 10V and 18V. The device features a single function and is packaged in a 7.62mm wide, 9.415mm long R-PDIP-T8 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.415 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 10 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |