0.45 A SWITCHING CONTROLLER, 73 kHz SWITCHING FREQ-MAX, PDIP8, ROHS COMPLIANT, MS-001BA, DIP-8
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.805 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| REACH | unknown |
| Military Spec | False |