The FAN7930BMX is an 8-pin SOP DC/DC controller from Rochester Electronics, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and accepts input voltages between 9.5V and 20V. This device features a single function and is packaged in a 3.9mm x 4.9mm R-PDSO-G8 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 9.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |