Rochester Electronics FCPF11N60T technical specifications.
| Continuous Drain Current (ID) | 11A |
| Current Rating | 11A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 320mR |
| Drain to Source Voltage (Vdss) | 600V |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.15nF |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 36W |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FCPF11N60T to view detailed technical specifications.
No datasheet is available for this part.