Transistor MOSFET Array Dual N-CH 100V 1A 6-Pin TSOT-23 T/R - Tape and Reel
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 1A |
| Current Rating | 1A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 500mR |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 153pF |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Power Dissipation | 960mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
