84A, 30V, 0.005ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, DPAK-3
Rochester Electronics FDD6670AL technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.