N-Channel PowerTrench® MOSFET featuring 40V drain-to-source breakdown voltage and 54A current rating. This TO-252 packaged component offers a low on-resistance of 8.5mΩ, with a continuous drain current of 15.2A and a power dissipation of 45W. Input capacitance is 1.97nF. Lead-free and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 15.2A |
| Current Rating | 54A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 1.97nF |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Power Dissipation | 45W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |