27A, 100V, 0.009ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, POWER 56, 8 PIN
Rochester Electronics FDMS8690 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.