
P-channel MOSFET, Small Signal, Supersot-3 package. Features 2.4A continuous drain current and -20V drain-to-source voltage. Offers a low drain-to-source resistance of 52mR. Breakdown voltage is -200V. Input capacitance measures 1.31nF. Lead-free and SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 2.4A |
| Current Rating | -2.4A |
| Drain to Source Breakdown Voltage | -200V |
| Drain to Source Resistance | 52mR |
| Drain to Source Voltage (Vdss) | -20V |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 1.31nF |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
