
The FDN304PZ is a MOSFET N-Channel device with a DC rated voltage of -20V and a continuous drain current of -2.4A. It has a drain to source resistance of 52mR and a power dissipation of 500mW. The device is packaged in cut tape and is lead free. It is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | -2.4A |
| Current Rating | -2.4A |
| Drain to Source Resistance | 52mR |
| Drain to Source Voltage (Vdss) | -20V |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 1.31nF |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |