
N-channel MOSFET, Small Signal, Supersot-3 package. Features 30V drain-to-source breakdown voltage and 2.2A continuous drain current. Offers 65mΩ drain-to-source resistance and 8V gate-to-source voltage. Power dissipation rated at 500mW. Lead-free and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Rochester Electronics FDN337N technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 2.2A |
| Current Rating | 2.2A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 65mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 8V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.
