
MOSFET P-CH 30V 2A SSOT3
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 2A |
| Current Rating | -2A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 80mR |
| Drain to Source Voltage (Vdss) | -30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 298pF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
